Pfannenberg PA 10 Series Panel Mount Electronic Sounder, 230 V ac, IP66, AC, 80-Tone

RS Stock No.: 846-3721Brand: PfannenbergManufacturers Part No.: 23360640000Distrelec Article No.: 30239175
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Supply Voltage

230 V ac

IP Rating

IP66

Current Type

AC

Number Of Tones

80

Housing Colour

Red

Mounting Style

Panel Mount

Application Type

Sounder

Maximum Decibel

110dB

Series

PA 10

Base Length

214mm

Housing Material

Polycarbonate/ABS

Maximum Temperature

+55°C

Base Width

170mm

Minimum Temperature

-40°C

Country of Origin

Germany

Product details

Pfannenberg Patrol Electronic Sounders, PA-10

The Patrol PA-10 is an electronic sounder with a 110 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-10 is safe and easy to install.

Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 110 dB
Maximum covering distance of 56 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty

Approvals

UL, GOST, GL, VdS, RS, EN 54-3.

Stock information temporarily unavailable.

P.O.A.

Pfannenberg PA 10 Series Panel Mount Electronic Sounder, 230 V ac, IP66, AC, 80-Tone

P.O.A.

Pfannenberg PA 10 Series Panel Mount Electronic Sounder, 230 V ac, IP66, AC, 80-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

230 V ac

IP Rating

IP66

Current Type

AC

Number Of Tones

80

Housing Colour

Red

Mounting Style

Panel Mount

Application Type

Sounder

Maximum Decibel

110dB

Series

PA 10

Base Length

214mm

Housing Material

Polycarbonate/ABS

Maximum Temperature

+55°C

Base Width

170mm

Minimum Temperature

-40°C

Country of Origin

Germany

Product details

Pfannenberg Patrol Electronic Sounders, PA-10

The Patrol PA-10 is an electronic sounder with a 110 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-10 is safe and easy to install.

Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 110 dB
Maximum covering distance of 56 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty

Approvals

UL, GOST, GL, VdS, RS, EN 54-3.