Technical documents
Specifications
Brand
PfannenbergMaximum Cooling Power
870W
Air Flow
570m³/h
Noise Level
37dB
Input Power Rating
870W
Supply Voltage
230V ac
Dimensions
604 x 380 x 231mm
Depth
231mm
Height
604mm
Width
380mm
Country of Origin
Germany
Product details
870W Air Conditioning Unit
IP54
Suitable for door widths of 400mm or more
Optimum long air passage in internal circuit
Fault and door contacts as standard electronics
Extremely good air circulation inside enclosure
Factory set thermostat setting: +35°C (+95°F)
Ambient air temperature: +15°C (59°F) to +55°C (131°F)
Temperature inside enclosure: +25°C (77°) to +50°C (122°F)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2+ | P.O.A. |
Technical documents
Specifications
Brand
PfannenbergMaximum Cooling Power
870W
Air Flow
570m³/h
Noise Level
37dB
Input Power Rating
870W
Supply Voltage
230V ac
Dimensions
604 x 380 x 231mm
Depth
231mm
Height
604mm
Width
380mm
Country of Origin
Germany
Product details
870W Air Conditioning Unit
IP54
Suitable for door widths of 400mm or more
Optimum long air passage in internal circuit
Fault and door contacts as standard electronics
Extremely good air circulation inside enclosure
Factory set thermostat setting: +35°C (+95°F)
Ambient air temperature: +15°C (59°F) to +55°C (131°F)
Temperature inside enclosure: +25°C (77°) to +50°C (122°F)