Pfannenberg Enclosure Heater, 110 → 250V ac, 60W Output, 60W Input, 105°C, 140mm x 70mm x 50mm

Technical documents
Specifications
Brand
PfannenbergOutput Power
60W
Input Power Rating
60W
Supply Voltage
110 → 250V ac
Surface Temperature
105°C
Depth
50mm
Height
140mm
Width
70mm
Distrelec Product Id
30396897
Country of Origin
Germany
Product details
Radiant Heaters - Pfannenberg FLH Series
Suitable for both 50Hz or 60Hz operation
Duty cycle 100%
Heating element is PTC (positive temperature coefficient), temperature regulating
Can be mounted in any position (vertical preferred)
Made from extruded aluminium section, clear anodised
Plug-in terminal connection
Cable connection capacity: solid 2 x 0.5 - 2.5mm2; fine stranded (tinned, with bootlace ferrule or crimp pin) 2 x 0.5 - 1.5mm2
DIN-rail mounting (EN 50022 35mm)
Operating temperature -20°C to +70°C
Storage temperature -40°C to +70°C
Environmental rating IP20
Approvals
UL
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
PfannenbergOutput Power
60W
Input Power Rating
60W
Supply Voltage
110 → 250V ac
Surface Temperature
105°C
Depth
50mm
Height
140mm
Width
70mm
Distrelec Product Id
30396897
Country of Origin
Germany
Product details
Radiant Heaters - Pfannenberg FLH Series
Suitable for both 50Hz or 60Hz operation
Duty cycle 100%
Heating element is PTC (positive temperature coefficient), temperature regulating
Can be mounted in any position (vertical preferred)
Made from extruded aluminium section, clear anodised
Plug-in terminal connection
Cable connection capacity: solid 2 x 0.5 - 2.5mm2; fine stranded (tinned, with bootlace ferrule or crimp pin) 2 x 0.5 - 1.5mm2
DIN-rail mounting (EN 50022 35mm)
Operating temperature -20°C to +70°C
Storage temperature -40°C to +70°C
Environmental rating IP20
Approvals
UL
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.