Technical documents
Specifications
Brand
PfannenbergOutput Power
150W
Air Flow
50 m³/h, 61m³/h
Input Power Rating
150W
Supply Voltage
110 → 250V ac
Surface Temperature
150°C
Depth
50mm
Height
215mm
Width
70mm
Country of Origin
Germany
Product details
Radiant Heaters - Pfannenberg FLH Series
Suitable for both 50Hz or 60Hz operation
Duty cycle 100%
Heating element is PTC (positive temperature coefficient), temperature regulating
Can be mounted in any position (vertical preferred)
Made from extruded aluminium section, clear anodised
Plug-in terminal connection
Cable connection capacity: solid 2 x 0.5 - 2.5mm2; fine stranded (tinned, with bootlace ferrule or crimp pin) 2 x 0.5 - 1.5mm2
DIN-rail mounting (EN 50022 35mm)
Operating temperature -20°C to +70°C
Storage temperature -40°C to +70°C
Environmental rating IP20
Approvals
UL
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
PfannenbergOutput Power
150W
Air Flow
50 m³/h, 61m³/h
Input Power Rating
150W
Supply Voltage
110 → 250V ac
Surface Temperature
150°C
Depth
50mm
Height
215mm
Width
70mm
Country of Origin
Germany
Product details
Radiant Heaters - Pfannenberg FLH Series
Suitable for both 50Hz or 60Hz operation
Duty cycle 100%
Heating element is PTC (positive temperature coefficient), temperature regulating
Can be mounted in any position (vertical preferred)
Made from extruded aluminium section, clear anodised
Plug-in terminal connection
Cable connection capacity: solid 2 x 0.5 - 2.5mm2; fine stranded (tinned, with bootlace ferrule or crimp pin) 2 x 0.5 - 1.5mm2
DIN-rail mounting (EN 50022 35mm)
Operating temperature -20°C to +70°C
Storage temperature -40°C to +70°C
Environmental rating IP20
Approvals
UL
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.