Pfannenberg FLZ NO Enclosure Thermostat, 120 → 240 V ac, 0 → +60 °C

RS Stock No.: 103-257Brand: PfannenbergManufacturers Part No.: FLZ530 17121000000
brand-logo
View all in Thermostats

Technical documents

Specifications

Switch Configuration

NO

Supply Voltage

120 → 240 V ac

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Temperature Range

0 → +60 °C

Series

FLZ

Temperature Setting Range

0 +60°C

Country of Origin

Germany

Product details

DIN Rail Thermostats - Pfannenberg FLZ Series

When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.

Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey

Approvals

UL (FLZ520 & FLZ530)

Stock information temporarily unavailable.

P.O.A.

Pfannenberg FLZ NO Enclosure Thermostat, 120 → 240 V ac, 0 → +60 °C

P.O.A.

Pfannenberg FLZ NO Enclosure Thermostat, 120 → 240 V ac, 0 → +60 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Switch Configuration

NO

Supply Voltage

120 → 240 V ac

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Temperature Range

0 → +60 °C

Series

FLZ

Temperature Setting Range

0 +60°C

Country of Origin

Germany

Product details

DIN Rail Thermostats - Pfannenberg FLZ Series

When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.

Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey

Approvals

UL (FLZ520 & FLZ530)