Pfannenberg Enclosure Fan, 230V ac, 160m³/h, 202 x 52mm

RS Stock No.: 744-4586Brand: PfannenbergManufacturers Part No.: PEF180 18110000000
brand-logo
View all in Cooling Units

Technical documents

Specifications

Air Flow

160m³/h

Supply Voltage

230V ac

Dimensions

202 x 52mm

Depth

52mm

Width

202mm

Country of Origin

Germany

Product details

Internal Enclosure Fans

A range of fans for the distribution of cold air inside control cabinets and enclosures.

180° pivoting offers greater flexibility within the enclosure.

Cabinet Fans

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pfannenberg Enclosure Fan, 230V ac, 160m³/h, 202 x 52mm

P.O.A.

Pfannenberg Enclosure Fan, 230V ac, 160m³/h, 202 x 52mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Air Flow

160m³/h

Supply Voltage

230V ac

Dimensions

202 x 52mm

Depth

52mm

Width

202mm

Country of Origin

Germany

Product details

Internal Enclosure Fans

A range of fans for the distribution of cold air inside control cabinets and enclosures.

180° pivoting offers greater flexibility within the enclosure.

Cabinet Fans

You may be interested in