7 Gang Extension socket

RS Stock No.: 334-5356Brand: PGEPManufacturers Part No.: UP0440CB
brand-logo
View all in Power Distribution Units

Technical documents

Specifications

Brand

PGEP

Number of Sockets

7

Product details

Protective plug boards

Protection against overloads, short-circuits and current instability.Made from plain anodised aluminium profile, comprising:
- grey end 34 mm with cable clamp
- 6 grey UTE sockets 2 poles + earth 10//16 A 250 V with slot blanking cap
- grey end 10 mm plain
- 1 lead H05VVF with moulded-on mixed type UTE / Schuko 90° plug
- 1 magneto-thermal breaker, 16 A or
1 differential breaker, 30 mA → 16 A.

P.O.A.

7 Gang Extension socket

P.O.A.

7 Gang Extension socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

PGEP

Number of Sockets

7

Product details

Protective plug boards

Protection against overloads, short-circuits and current instability.Made from plain anodised aluminium profile, comprising:
- grey end 34 mm with cable clamp
- 6 grey UTE sockets 2 poles + earth 10//16 A 250 V with slot blanking cap
- grey end 10 mm plain
- 1 lead H05VVF with moulded-on mixed type UTE / Schuko 90° plug
- 1 magneto-thermal breaker, 16 A or
1 differential breaker, 30 mA → 16 A.