Technical documents
Specifications
Brand
PhaesunPower Rating
50W
Number of Cells
36
Peak Power
50W
Dimensions
650 x 505 x 35mm
Depth
35mm
Length
650mm
Width
505mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Phaesun 50W Photovoltaic Solar Panel
1
P.O.A.
Phaesun 50W Photovoltaic Solar Panel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PhaesunPower Rating
50W
Number of Cells
36
Peak Power
50W
Dimensions
650 x 505 x 35mm
Depth
35mm
Length
650mm
Width
505mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China