Technical documents
Specifications
Brand
PhaesunAccessory Type
Mono Axial Support Structure
For Use With
Solar Panel
Material
Aluminium
Length
712mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China
Product details
Phaesun Support Structure Mono Axial Two
The Phaesun structures are single module support structures, designed for the easy mounting of one solar module.
Aluminium solar module support structure (712mm) for 1 solar module
Adjustable inclination 0-90゚
For a single solar module up to 150W
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PhaesunAccessory Type
Mono Axial Support Structure
For Use With
Solar Panel
Material
Aluminium
Length
712mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China
Product details
Phaesun Support Structure Mono Axial Two
The Phaesun structures are single module support structures, designed for the easy mounting of one solar module.
Aluminium solar module support structure (712mm) for 1 solar module
Adjustable inclination 0-90゚
For a single solar module up to 150W
