Phaesun 85W Monocrystalline solar panel

RS Stock No.: 860-2853Brand: PhaesunManufacturers Part No.: SPR 85
brand-logo
View all in Solar Panels

Technical documents

Specifications

Brand

Phaesun

Power Rating

85W

Open Circuit Voltage

20.3V

Number of Cells

36

Type

Monocrystalline

Efficiency

16%

Dimensions

795 x 669 x 35mm

Depth

35mm

Length

795mm

Width

669mm

Terminal Contact Type

Standard3

Country of Origin

China

You may be interested in
RS PRO 80W Polycrystalline solar panel
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Phaesun 85W Monocrystalline solar panel

P.O.A.

Phaesun 85W Monocrystalline solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 80W Polycrystalline solar panel
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Phaesun

Power Rating

85W

Open Circuit Voltage

20.3V

Number of Cells

36

Type

Monocrystalline

Efficiency

16%

Dimensions

795 x 669 x 35mm

Depth

35mm

Length

795mm

Width

669mm

Terminal Contact Type

Standard3

Country of Origin

China

You may be interested in
RS PRO 80W Polycrystalline solar panel
P.O.A.Each (In a Pack of 2) (ex VAT)