Technical documents
Specifications
Brand
PhihongOutput Voltage
48V dc
Output Current
1.36A
Power Rating
65W
Number of Outputs
1
Input Voltage
100 → 240 V ac, 90 → 264 V ac
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
30.6mm
Efficiency
80%
Maximum Temperature
+85°C
Minimum Temperature
-25°C
Weight
160g
You may be interested in
P.O.A.
Phihong Embedded Switch Mode Power Supply (SMPS), PSA065-480, 48V dc, 1.36A, 65W, 1 Output, 100 → 240 V ac, 90
1
P.O.A.
Phihong Embedded Switch Mode Power Supply (SMPS), PSA065-480, 48V dc, 1.36A, 65W, 1 Output, 100 → 240 V ac, 90
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
PhihongOutput Voltage
48V dc
Output Current
1.36A
Power Rating
65W
Number of Outputs
1
Input Voltage
100 → 240 V ac, 90 → 264 V ac
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
30.6mm
Efficiency
80%
Maximum Temperature
+85°C
Minimum Temperature
-25°C
Weight
160g
You may be interested in