Phihong Embedded Switch Mode Power Supply SMPS, PSA075-120, 12V dc, 6.25A, 75W, 1 Output, 100 → 240 V ac, 90

RS Stock No.: 711-7391Brand: PhihongManufacturers Part No.: PSA075-120
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Phihong

Output Voltage

12V dc

Output Current

6.25A

Power Rating

75W

Number of Outputs

1

Input Voltage

100 → 240 V ac, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

33.1mm

Efficiency

70%

Minimum Temperature

0°C

Weight

220g

Maximum Temperature

+50°C

Country of Origin

China

Product details

75W Open Chassis Power Supply, Single Output PSA075 Series

Low Profile fits 1U height requirement
Low cost
Over voltage and short circuit protection
Zero minimum load
EMI compliance to EN 55022 Class B and FCC Class B

Approvals

CE, TUV, cUL, US

Stock information temporarily unavailable.

P.O.A.

Phihong Embedded Switch Mode Power Supply SMPS, PSA075-120, 12V dc, 6.25A, 75W, 1 Output, 100 → 240 V ac, 90

P.O.A.

Phihong Embedded Switch Mode Power Supply SMPS, PSA075-120, 12V dc, 6.25A, 75W, 1 Output, 100 → 240 V ac, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Phihong

Output Voltage

12V dc

Output Current

6.25A

Power Rating

75W

Number of Outputs

1

Input Voltage

100 → 240 V ac, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

33.1mm

Efficiency

70%

Minimum Temperature

0°C

Weight

220g

Maximum Temperature

+50°C

Country of Origin

China

Product details

75W Open Chassis Power Supply, Single Output PSA075 Series

Low Profile fits 1U height requirement
Low cost
Over voltage and short circuit protection
Zero minimum load
EMI compliance to EN 55022 Class B and FCC Class B

Approvals

CE, TUV, cUL, US