Phihong 120W Power Brick AC/DC Adapter 12V dc Output, 0 → 9A Output

RS Stock No.: 124-2108Brand: PhihongManufacturers Part No.: PSA120U-120L6
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Phihong

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

0 → 9A

Maximum Temperature

+40°C

Output Connector

DC Plug

Input Connector

3-Wire IEC 320-C14

Number of Outputs

1

Power Rating

120W

Standards Met

CSA 22.2 60950-1, EN 55022 Class B, EN 61000-3-2 Class D, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUVFCC Class B, UL 60950-1

Series

PSA120U

Energy Efficiency Level

VI

Load Regulation

±5%

Length

152mm

Line Regulation Range

±5%

Width

73mm

Depth

37mm

Minimum Temperature

0°C

Country of Origin

China

Product details

Phihong PSA Series Desktop Power Supply

PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.

Features and Benefits

Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.

You may be interested in
Phihong AC/DC Adapter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Phihong 120W Power Brick AC/DC Adapter 12V dc Output, 0 → 9A Output

P.O.A.

Phihong 120W Power Brick AC/DC Adapter 12V dc Output, 0 → 9A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Phihong AC/DC Adapter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Phihong

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

0 → 9A

Maximum Temperature

+40°C

Output Connector

DC Plug

Input Connector

3-Wire IEC 320-C14

Number of Outputs

1

Power Rating

120W

Standards Met

CSA 22.2 60950-1, EN 55022 Class B, EN 61000-3-2 Class D, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUVFCC Class B, UL 60950-1

Series

PSA120U

Energy Efficiency Level

VI

Load Regulation

±5%

Length

152mm

Line Regulation Range

±5%

Width

73mm

Depth

37mm

Minimum Temperature

0°C

Country of Origin

China

Product details

Phihong PSA Series Desktop Power Supply

PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.

Features and Benefits

Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.

You may be interested in
Phihong AC/DC Adapter
P.O.A.Each (ex VAT)