Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phihong AC/DC Adapter

RS Stock No.: 765-3336Brand: PhihongManufacturers Part No.: PSAA15W-050V(RS)
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1800mm

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±5%

Country of Origin

China

Product details

Phihong ErP V 15W Desktop Power Adapter - PSAA15W

PSAA15W 15W plug-in desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input 15W plug-in desktop power adapter has a low no load power draw of less than 0.3W and a leakage current of <0.25mA. Typical applications for these PSAA15W 15W plug-in desktop power adapters include portable equipment, networking, peripherals and terminals and low power computers.

ErP Level V compliant
Low no load power consumption of less than 0.3W
Low leakage current of <0.25mA
1.8m cable with 2.1 x 5.5 x 9.5mm centre positive standard connector
IEC320 C8 input connector
Over voltage, over current and short circuit protection
Compact size: 81.2 x 50 x 29.8 mm
EMC compliance to FCC Class B, EN55022 Class B
Harmonic current compliance to EN61000-3-2

Approvals

cULus

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phihong AC/DC Adapter

P.O.A.

Phihong AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1800mm

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±5%

Country of Origin

China

Product details

Phihong ErP V 15W Desktop Power Adapter - PSAA15W

PSAA15W 15W plug-in desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input 15W plug-in desktop power adapter has a low no load power draw of less than 0.3W and a leakage current of <0.25mA. Typical applications for these PSAA15W 15W plug-in desktop power adapters include portable equipment, networking, peripherals and terminals and low power computers.

ErP Level V compliant
Low no load power consumption of less than 0.3W
Low leakage current of <0.25mA
1.8m cable with 2.1 x 5.5 x 9.5mm centre positive standard connector
IEC320 C8 input connector
Over voltage, over current and short circuit protection
Compact size: 81.2 x 50 x 29.8 mm
EMC compliance to FCC Class B, EN55022 Class B
Harmonic current compliance to EN61000-3-2

Approvals

cULus

You may be interested in