Phihong 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

RS Stock No.: 124-2079Brand: PhihongManufacturers Part No.: PSAC12R-120
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Phihong

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

CE, cULus, EISA Compliant, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B

Series

PSAC12R

Length

71.7mm

Energy Efficiency Level

VI

Width

50mm

Depth

33.25mm

Minimum Temperature

0°C

Type

AC/DC Adapter

Country of Origin

China

Product details

Phihong PSA Series Global Plug-In Power Adapter

Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.

Feature and Benefits

Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.

Stock information temporarily unavailable.

P.O.A.

Phihong 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

P.O.A.

Phihong 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Phihong

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

CE, cULus, EISA Compliant, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B

Series

PSAC12R

Length

71.7mm

Energy Efficiency Level

VI

Width

50mm

Depth

33.25mm

Minimum Temperature

0°C

Type

AC/DC Adapter

Country of Origin

China

Product details

Phihong PSA Series Global Plug-In Power Adapter

Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.

Feature and Benefits

Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.