Phihong AC/DC Adapter

RS Stock No.: 722-7249Brand: PhihongManufacturers Part No.: PSAC30U-050
brand-logo
View all in Desktop Power Supplies

Technical documents

Specifications

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1500mm

Efficiency

79%

MTBF

50000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Line Regulation Range

±1%

Minimum Temperature

0°C

Country of Origin

China

Product details

Phihong 20W to 30W ErP Single Output Switch Mode Desktop Power Supply - PSAC30U Series

20-30W universal ErP desktop mains adaptors in a compact, low profile non-vented case. These energy saving, class 1, switch mode universal desk-top mains adaptors are suitable for use with portable equipment, peripherals, networking and gaming machines.

Low profile designErP level V compliantShort circuit, over load and over voltage protectionNo load power consumption of <0.3W maximumIEC C14 AC input connector and 5.5 x 2.1 x 10mm centre positive barrel DC output connectorEMC compliance to FCC class B, EN55022 class BHarmonic compliance to EN610001.5m output lead

Approvals

cUL, UL

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phihong AC/DC Adapter

P.O.A.

Phihong AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1500mm

Efficiency

79%

MTBF

50000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Line Regulation Range

±1%

Minimum Temperature

0°C

Country of Origin

China

Product details

Phihong 20W to 30W ErP Single Output Switch Mode Desktop Power Supply - PSAC30U Series

20-30W universal ErP desktop mains adaptors in a compact, low profile non-vented case. These energy saving, class 1, switch mode universal desk-top mains adaptors are suitable for use with portable equipment, peripherals, networking and gaming machines.

Low profile designErP level V compliantShort circuit, over load and over voltage protectionNo load power consumption of <0.3W maximumIEC C14 AC input connector and 5.5 x 2.1 x 10mm centre positive barrel DC output connectorEMC compliance to FCC class B, EN55022 class BHarmonic compliance to EN610001.5m output lead

Approvals

cUL, UL

You may be interested in