Phihong Plug In Power Supply 9V dc Output, 1.11A Output

RS Stock No.: 706-8094Brand: PhihongManufacturers Part No.: PSC12R-090(RS)
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

9V dc

Input Voltage

90 → 264V ac

Output Current

1.11A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Centre Positive

Number of Outputs

1

Cable Length

1.2m

Standards Met

ErP Compliant

Efficiency

76.6%

MTBF

50000h

Length

71.7mm

Type

Switched Mode Power Supply

Width

45mm

Depth

32.39mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Country of Origin

China

Product details

ErP Energy Saving, 5W to 30W Adaptors

Energy saving ErP compliant adaptors
Low no-load power consumption (<0.5W )
Regulated output DC mains adaptors
Supplied with interchangeable mains plugs for use in UK, Europe, USA and Australia
Universal worldwide input 100-240Vac ±10%, 50/60Hz
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm centre positive output connector
EMI compliance to EN 55022 Class B and FCC Class B
Harmonic compliance to EN61000-3-2
Class II double insulated
Over-voltage and short circuit protected

Approvals

UL /cUL, TUV, C-Tick, SAA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phihong Plug In Power Supply 9V dc Output, 1.11A Output

P.O.A.

Phihong Plug In Power Supply 9V dc Output, 1.11A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

9V dc

Input Voltage

90 → 264V ac

Output Current

1.11A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Centre Positive

Number of Outputs

1

Cable Length

1.2m

Standards Met

ErP Compliant

Efficiency

76.6%

MTBF

50000h

Length

71.7mm

Type

Switched Mode Power Supply

Width

45mm

Depth

32.39mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Country of Origin

China

Product details

ErP Energy Saving, 5W to 30W Adaptors

Energy saving ErP compliant adaptors
Low no-load power consumption (<0.5W )
Regulated output DC mains adaptors
Supplied with interchangeable mains plugs for use in UK, Europe, USA and Australia
Universal worldwide input 100-240Vac ±10%, 50/60Hz
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm centre positive output connector
EMI compliance to EN 55022 Class B and FCC Class B
Harmonic compliance to EN61000-3-2
Class II double insulated
Over-voltage and short circuit protected

Approvals

UL /cUL, TUV, C-Tick, SAA

You may be interested in