Technical documents
Specifications
Brand
PhihongMaximum Temperature
+45°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1200mm
MTBF
100000h
Standards Met
CE/EMC, cUL/UL 60950-1, EN 55022 Class B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, FCC Class B, IEC 60950-1
Series
PSM36W
Energy Efficiency Level
VI
Minimum Temperature
0°C
Country of Origin
China
Product details
Phihong PSA Series Desktop Power Supply
PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.
Features and Benefits
Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PhihongMaximum Temperature
+45°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1200mm
MTBF
100000h
Standards Met
CE/EMC, cUL/UL 60950-1, EN 55022 Class B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, FCC Class B, IEC 60950-1
Series
PSM36W
Energy Efficiency Level
VI
Minimum Temperature
0°C
Country of Origin
China
Product details
Phihong PSA Series Desktop Power Supply
PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.
Features and Benefits
Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.