Technical documents
Specifications
Brand
Philips LightingLamp Base
G24d-3
Wattage
8.5 W
Colour Temperature
4000K
Lamp Shape
Linear
Colour Tone
White
Voltage Rating
240 V
Luminosity
950 lm
Length
128.3 mm
Life Hours
30000h
Colour Rendering
83
Country of Origin
China
Product details
Philips CorePro PL-C 2 pin LED Lamps
The Philips CorePro LED PL-C is a retrofit replacement for a fluorescent PLC offering longer lasting lifetime and greater energy efficiency. The LED technology implemented within the CorePro PL-C ensures the lamps are able to work for longer periods whilst maintain the same light output throughout it lifetime. The cost of replacement and maintenance are reduced due to the LED technology, which can save up to 75% of energy compared to traditional lighting. This LED PL-C has an average of 30000 hours.
The Philips CorePro PL-C lamps are the quickest and easiest way to upgrade your existing luminaires to highly efficient LED technology.
The Corepro PL-C has 2 pin base type, which offers a direct replacement into your old fixtures.
Suitable for hospitality, retail, office, industrial and home applications.
Features and Benefits
High quality light
Improved energy efficiency compared to traditional lighting
Long lasting and robust
Wide range of applications
Non Integrated PL LED Lamps
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Philips LightingLamp Base
G24d-3
Wattage
8.5 W
Colour Temperature
4000K
Lamp Shape
Linear
Colour Tone
White
Voltage Rating
240 V
Luminosity
950 lm
Length
128.3 mm
Life Hours
30000h
Colour Rendering
83
Country of Origin
China
Product details
Philips CorePro PL-C 2 pin LED Lamps
The Philips CorePro LED PL-C is a retrofit replacement for a fluorescent PLC offering longer lasting lifetime and greater energy efficiency. The LED technology implemented within the CorePro PL-C ensures the lamps are able to work for longer periods whilst maintain the same light output throughout it lifetime. The cost of replacement and maintenance are reduced due to the LED technology, which can save up to 75% of energy compared to traditional lighting. This LED PL-C has an average of 30000 hours.
The Philips CorePro PL-C lamps are the quickest and easiest way to upgrade your existing luminaires to highly efficient LED technology.
The Corepro PL-C has 2 pin base type, which offers a direct replacement into your old fixtures.
Suitable for hospitality, retail, office, industrial and home applications.
Features and Benefits
High quality light
Improved energy efficiency compared to traditional lighting
Long lasting and robust
Wide range of applications