Philips Lighting 150 W Tubular Metal Halide Lamp, RX7s, 12900 lm

RS Stock No.: 569-644Brand: Philips LightingManufacturers Part No.: 150MHNTD
brand-logo
View all in Metal Halide Lamps

Technical documents

Specifications

Wattage

150 W

Lamp Base

RX7s

Lamp Shape

Tubular

Mounting Orientation

Horizontal

Luminosity

12900 lm

Length

137.43 mm

Lamp Finish

Clear

Colour Rendering

85

Colour Temperature

4200K

Diameter

24mm

Life Hours

10500h

Product details

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting 150 W Tubular Metal Halide Lamp, RX7s, 12900 lm

P.O.A.

Philips Lighting 150 W Tubular Metal Halide Lamp, RX7s, 12900 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Wattage

150 W

Lamp Base

RX7s

Lamp Shape

Tubular

Mounting Orientation

Horizontal

Luminosity

12900 lm

Length

137.43 mm

Lamp Finish

Clear

Colour Rendering

85

Colour Temperature

4200K

Diameter

24mm

Life Hours

10500h

Product details

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.