Technical documents
Specifications
Brand
Philips LightingLamp Base
R7S
Wattage
7.2 W
Colour Temperature
3000K
Series
CorePro
Incandescent Equivalent Wattage
60W
Dimmable
No
Lamp Shape
Linear
Colour Tone
White
Voltage Rating
240 V
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Philips CorePro R7S LED GLS Bulb 7.2 W(60W), 3000K, White, Linear shape
1
P.O.A.
Philips CorePro R7S LED GLS Bulb 7.2 W(60W), 3000K, White, Linear shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Philips LightingLamp Base
R7S
Wattage
7.2 W
Colour Temperature
3000K
Series
CorePro
Incandescent Equivalent Wattage
60W
Dimmable
No
Lamp Shape
Linear
Colour Tone
White
Voltage Rating
240 V
Country of Origin
China