Philips Lighting 15 W LED Batten Light, 240 V LED Luminaire, 1 Lamp , 665 mm Long

RS Stock No.: 205-0129Brand: Philips LightingManufacturers Part No.: 911401823480
brand-logo
View all in Batten Lights

Technical documents

Specifications

Type

LED Luminaire

Batten Type

Single

Length

665 mm

Width

80 mm

Depth

76 mm

Wattage

15 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

240 V

Anti-corrosive

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Philips Lighting 15 W LED Batten Light, 240 V LED Luminaire, 1 Lamp , 665 mm Long

P.O.A.

Philips Lighting 15 W LED Batten Light, 240 V LED Luminaire, 1 Lamp , 665 mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

LED Luminaire

Batten Type

Single

Length

665 mm

Width

80 mm

Depth

76 mm

Wattage

15 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

240 V

Anti-corrosive

No

Country of Origin

China