Technical documents
Specifications
Brand
Philips LightingType
LED Luminaire
Batten Type
Single
Length
1.22 m
Width
80 mm
Depth
76 mm
Wattage
28.6 W
Number of Lamps
1
Lamp Type
LED
Voltage Rating
240 V
Anti-corrosive
No
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Philips Lighting 28.6 W LED Batten Light, 240 V LED Luminaire, 1 Lamp , 1.22 m Long
1
P.O.A.
Philips Lighting 28.6 W LED Batten Light, 240 V LED Luminaire, 1 Lamp , 1.22 m Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Philips LightingType
LED Luminaire
Batten Type
Single
Length
1.22 m
Width
80 mm
Depth
76 mm
Wattage
28.6 W
Number of Lamps
1
Lamp Type
LED
Voltage Rating
240 V
Anti-corrosive
No
Country of Origin
China