Technical documents
Specifications
Brand
Philips LightingLamp Type
LED
Length
595 mm
Width
595 mm
Luminosity
3400 lm
Lamp Shape
Square
Colour Tone
White
Wattage
34 W
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Philips Lighting 34 W Square LED Panel Light, White, L 595 mm W 595 mm
1
P.O.A.
Philips Lighting 34 W Square LED Panel Light, White, L 595 mm W 595 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Philips LightingLamp Type
LED
Length
595 mm
Width
595 mm
Luminosity
3400 lm
Lamp Shape
Square
Colour Tone
White
Wattage
34 W
Country of Origin
China