Germicidal Lamp 15 W T8 G13 451 mm

RS Stock No.: 205-0167Brand: Philips LightingManufacturers Part No.: 928039004005
brand-logo
View all in UVC Lamps

Technical documents

Specifications

Wattage

15 W

Lamp Base

G13

Lamp Size

T8

Shatterproof

No

Length

451 mm

Diameter

28mm

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Germicidal Lamp 15 W T8 G13 451 mm

P.O.A.

Germicidal Lamp 15 W T8 G13 451 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Wattage

15 W

Lamp Base

G13

Lamp Size

T8

Shatterproof

No

Length

451 mm

Diameter

28mm

Country of Origin

Poland