Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Philips Lighting, 15 → 24V Output, 17W Output, 300 → 700mA Output, Constant Current

RS Stock No.: 722-7937Brand: Philips LightingManufacturers Part No.: 929000600103
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

15 → 24V

Maximum Output Power

17W

Output Current

300 → 700mA

Input Voltage

186 → 250 V dc, 220 → 240 V ac

Operation

Constant Current

Dimming Operation

Phase

AC or DC Input Voltage

AC, DC

Voltage Rating

186 → 250 V dc, 220 → 240 V ac

Country of Origin

China

Product details

Xitanium LED Drivers Indoor, Selectable Output Current

These Xitanium electronic LED drivers are designed to operate LED solutions for general lighting applications. An adjustable output current enables flexibility in LED luminaire design.The series includes fixed-output and dimmable (trailing edge and Touch and DALI) versions.

Mains AC input 220-240V
Adjustable output current (AOC)
Long lifetime: 50,000+ hours
SELV (Safety Extra Low Voltage) output
High efficiency
Power factor range: 09 to 9.5
Wide operating temperature

Philips LED Drivers

Xitanium™ and Fortimo LED Drivers, from Philips Lighting, are high quality, energy efficient drivers for LED lighting solutions. They have been designed to optimally power high brightness LEDs such as: Philips Luxeon™, Cree and Osram LEDs.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting, 15 → 24V Output, 17W Output, 300 → 700mA Output, Constant Current

P.O.A.

Philips Lighting, 15 → 24V Output, 17W Output, 300 → 700mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

15 → 24V

Maximum Output Power

17W

Output Current

300 → 700mA

Input Voltage

186 → 250 V dc, 220 → 240 V ac

Operation

Constant Current

Dimming Operation

Phase

AC or DC Input Voltage

AC, DC

Voltage Rating

186 → 250 V dc, 220 → 240 V ac

Country of Origin

China

Product details

Xitanium LED Drivers Indoor, Selectable Output Current

These Xitanium electronic LED drivers are designed to operate LED solutions for general lighting applications. An adjustable output current enables flexibility in LED luminaire design.The series includes fixed-output and dimmable (trailing edge and Touch and DALI) versions.

Mains AC input 220-240V
Adjustable output current (AOC)
Long lifetime: 50,000+ hours
SELV (Safety Extra Low Voltage) output
High efficiency
Power factor range: 09 to 9.5
Wide operating temperature

Philips LED Drivers

Xitanium™ and Fortimo LED Drivers, from Philips Lighting, are high quality, energy efficient drivers for LED lighting solutions. They have been designed to optimally power high brightness LEDs such as: Philips Luxeon™, Cree and Osram LEDs.