Philips Lighting, 25 → 36V Output, 25W Output, 300 → 700mA Output, Constant Current

RS Stock No.: 722-7924Brand: Philips LightingManufacturers Part No.: 929000600203
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

25 → 36V

Maximum Output Power

25W

Output Current

300 → 700mA

Input Voltage

186 → 250 V dc

Operation

Constant Current

AC or DC Input Voltage

DC

Voltage Rating

186 → 250V dc

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Philips Lighting, 25 → 36V Output, 25W Output, 300 → 700mA Output, Constant Current

P.O.A.

Philips Lighting, 25 → 36V Output, 25W Output, 300 → 700mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

25 → 36V

Maximum Output Power

25W

Output Current

300 → 700mA

Input Voltage

186 → 250 V dc

Operation

Constant Current

AC or DC Input Voltage

DC

Voltage Rating

186 → 250V dc

Country of Origin

China