Philips TForce E27 LED Bulbs 42 W, 4000K, Cool White

RS Stock No.: 278-549Brand: Philips LightingManufacturers Part No.: 929002006602
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Lamp Base

E27

Wattage

42 W

Colour Temperature

4000K

Series

TForce

Dimmable

No

Colour Tone

Cool White

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Philips TForce E27 LED Bulbs 42 W, 4000K, Cool White

P.O.A.

Philips TForce E27 LED Bulbs 42 W, 4000K, Cool White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Lamp Base

E27

Wattage

42 W

Colour Temperature

4000K

Series

TForce

Dimmable

No

Colour Tone

Cool White

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Country of Origin

China