Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Philips CorePro GU5.3 LED GLS Bulb 4.4 W(35W), 2700K, Warm White, MR16 shape

RS Stock No.: 231-7054Brand: Philips LightingManufacturers Part No.: 929002494699
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Lamp Base

GU5.3

Wattage

4.4 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

35W

Series

CorePro

Dimmable

No

Lamp Shape

MR16

Colour Tone

Warm White

Voltage Rating

12 V ac

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Philips CorePro GU5.3 LED GLS Bulb 4.4 W(35W), 2700K, Warm White, MR16 shape

P.O.A.

Philips CorePro GU5.3 LED GLS Bulb 4.4 W(35W), 2700K, Warm White, MR16 shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Base

GU5.3

Wattage

4.4 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

35W

Series

CorePro

Dimmable

No

Lamp Shape

MR16

Colour Tone

Warm White

Voltage Rating

12 V ac

Country of Origin

China