Technical documents
Specifications
Brand
Philips LightingLength Imperial
4.92ft
Length (Imperial)
4.92ft
Length Metric
1500mm
Length (Metric)
1500mm
Wattage
20 W
Lamp Size
T8
Fluorescent Equivalent Wattage
58W
Lamp Base
G13 ROT
Luminosity
3100 lm
UK Energy Efficiency Rating
D
EU Energy Efficiency Rating
D
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
Series
MAS
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Philips LightingLength Imperial
4.92ft
Length (Imperial)
4.92ft
Length Metric
1500mm
Length (Metric)
1500mm
Wattage
20 W
Lamp Size
T8
Fluorescent Equivalent Wattage
58W
Lamp Base
G13 ROT
Luminosity
3100 lm
UK Energy Efficiency Rating
D
EU Energy Efficiency Rating
D
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
Series
MAS
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China