Philips Lighting CorePro 2800 lm 20.5 W LED Tube Light, T5, 4.92ft (1500mm)

RS Stock No.: 278-535Brand: Philips LightingManufacturers Part No.: 929003774702
brand-logo
View all in LED Tube Lights

Technical documents

Specifications

Length Imperial

4.92ft

Length Metric

1500mm

Wattage

20.5 W

Lamp Size

T5

Lamp Base

G5

Fluorescent Equivalent Wattage

35W

Luminosity

2800 lm

Series

CorePro

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Philips Lighting CorePro 2800 lm 20.5 W LED Tube Light, T5, 4.92ft (1500mm)

P.O.A.

Philips Lighting CorePro 2800 lm 20.5 W LED Tube Light, T5, 4.92ft (1500mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length Imperial

4.92ft

Length Metric

1500mm

Wattage

20.5 W

Lamp Size

T5

Lamp Base

G5

Fluorescent Equivalent Wattage

35W

Luminosity

2800 lm

Series

CorePro

Country of Origin

China