Technical documents
Specifications
Brand
Philips LightingLength Imperial
3.94ft
Length (Imperial)
3.94ft
Length Metric
1200mm
Length (Metric)
1200mm
Wattage
26.7 W
Lamp Size
T5
Fluorescent Equivalent Wattage
54W
Lamp Base
G5
Luminosity
3900 lm
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Series
CorePro
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Philips LightingLength Imperial
3.94ft
Length (Imperial)
3.94ft
Length Metric
1200mm
Length (Metric)
1200mm
Wattage
26.7 W
Lamp Size
T5
Fluorescent Equivalent Wattage
54W
Lamp Base
G5
Luminosity
3900 lm
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Series
CorePro
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China