Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Philips Lighting 150 W Halogen Projector Lamp GZ9.5, 24 V, 13.5mm

RS Stock No.: 261-1618Brand: Philips LightingManufacturers Part No.: A1262
brand-logo
View all in Halogen Bulbs

Technical documents

Specifications

Wattage

150 W

Lamp Base

GZ9.5

Voltage Rating

24 V

Life Hours

50h

Diameter

13.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Philips Lighting 150 W Halogen Projector Lamp GZ9.5, 24 V, 13.5mm

P.O.A.

Philips Lighting 150 W Halogen Projector Lamp GZ9.5, 24 V, 13.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 29P.O.A.
30+P.O.A.
You may be interested in

Technical documents

Specifications

Wattage

150 W

Lamp Base

GZ9.5

Voltage Rating

24 V

Life Hours

50h

Diameter

13.5mm

You may be interested in