Philips Lighting 14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W Electronic Compact Fluorescent

RS Stock No.: 362-0578Brand: Philips LightingManufacturers Part No.: HFM109LH
brand-logo
View all in Lighting Ballasts

Technical documents

Specifications

Wattage

14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

PL-S, TL

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

230 → 240 V

High Frequency

Yes

Length

144 mm

Width

22 mm

Height

22mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

P.O.A.

Philips Lighting 14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W Electronic Compact Fluorescent

P.O.A.

Philips Lighting 14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W Electronic Compact Fluorescent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Wattage

14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

PL-S, TL

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

230 → 240 V

High Frequency

Yes

Length

144 mm

Width

22 mm

Height

22mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C