Technical documents
Specifications
Brand
Philips LightingWattage
1 kW
Lamp Base
GX9.5
Voltage Rating
240 V
Life Hours
900h
Diameter
23mm
Luminosity
21000 lm
Stock information temporarily unavailable.
P.O.A.
Philips Lighting 1 kW Capsule Halogen Lamp GX9.5, 240 V, 21000 lm, 900h
1
P.O.A.
Philips Lighting 1 kW Capsule Halogen Lamp GX9.5, 240 V, 21000 lm, 900h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 29 | P.O.A. |
30+ | P.O.A. |
Technical documents
Specifications
Brand
Philips LightingWattage
1 kW
Lamp Base
GX9.5
Voltage Rating
240 V
Life Hours
900h
Diameter
23mm
Luminosity
21000 lm