Technical documents
Specifications
Brand
Philips LightingWattage
18 W
Lamp Base
G13
Lamp Shape
Linear
Length
600 mm
Diameter
28mm
Peak Wavelength
365 nm
Life Hours
3000h
Product details
Linear Tubes, Insect Killer
The Philips TL-D /10 insect killer UVA tube has an optimized spectrum, matching the eye sensitivity of the house fly, perfect for attracting insects. These Tube lamps have no UV-B output, so they are perfectly safe. The Philips TL-D /10 UV-A tube is 100% lead-free and has the lowest mercury content in the industry, making it a very good environmental choice.
UV tubes primary used in insect killers, but also suitable for diazo copying & photo chemical applications
For use in food areas shatterproof versions provide protection from contamination by glass fragments
Peak wavelength 365nm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Philips LightingWattage
18 W
Lamp Base
G13
Lamp Shape
Linear
Length
600 mm
Diameter
28mm
Peak Wavelength
365 nm
Life Hours
3000h
Product details
Linear Tubes, Insect Killer
The Philips TL-D /10 insect killer UVA tube has an optimized spectrum, matching the eye sensitivity of the house fly, perfect for attracting insects. These Tube lamps have no UV-B output, so they are perfectly safe. The Philips TL-D /10 UV-A tube is 100% lead-free and has the lowest mercury content in the industry, making it a very good environmental choice.
UV tubes primary used in insect killers, but also suitable for diazo copying & photo chemical applications
For use in food areas shatterproof versions provide protection from contamination by glass fragments
Peak wavelength 365nm