Philips Lighting 8 W Fly Killer Light, 300 mm, Linear

RS Stock No.: 639-1829Brand: Philips LightingManufacturers Part No.: TL-D 8W/10Distrelec Article No.: 30423176
brand-logo
View all in Fly Killer Lights

Technical documents

Specifications

Wattage

8 W

Lamp Base

G5

Lamp Shape

Linear

Length

300 mm

Diameter

16mm

Peak Wavelength

365 nm

Life Hours

2000h

Country of Origin

Poland

Product details

Linear Tubes, Insect Killer

The Philips TL-D /10 insect killer UVA tube has an optimized spectrum, matching the eye sensitivity of the house fly, perfect for attracting insects. These Tube lamps have no UV-B output, so they are perfectly safe. The Philips TL-D /10 UV-A tube is 100% lead-free and has the lowest mercury content in the industry, making it a very good environmental choice.

UV tubes primary used in insect killers, but also suitable for diazo copying & photo chemical applications
For use in food areas shatterproof versions provide protection from contamination by glass fragments
Peak wavelength 365nm

Stock information temporarily unavailable.

P.O.A.

Philips Lighting 8 W Fly Killer Light, 300 mm, Linear

P.O.A.

Philips Lighting 8 W Fly Killer Light, 300 mm, Linear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Wattage

8 W

Lamp Base

G5

Lamp Shape

Linear

Length

300 mm

Diameter

16mm

Peak Wavelength

365 nm

Life Hours

2000h

Country of Origin

Poland

Product details

Linear Tubes, Insect Killer

The Philips TL-D /10 insect killer UVA tube has an optimized spectrum, matching the eye sensitivity of the house fly, perfect for attracting insects. These Tube lamps have no UV-B output, so they are perfectly safe. The Philips TL-D /10 UV-A tube is 100% lead-free and has the lowest mercury content in the industry, making it a very good environmental choice.

UV tubes primary used in insect killers, but also suitable for diazo copying & photo chemical applications
For use in food areas shatterproof versions provide protection from contamination by glass fragments
Peak wavelength 365nm