Technical documents
Specifications
Brand
Philips TechnologiesMinimum Temperature
+40°C
Maximum Temperature
+130°C
Opening Temperature
+100°C
Thermostat Type
Bi-Metallic
Closing Temperature
+60°C
Switch Configuration
NC
Contact Rating
1A
Contact Voltage Rating
48 V dc, 120V ac
Terminal Type
PCB Pin
Mounting Type
PCB Mount
Reset Type
Automatic
Switch Function
NC
Country of Origin
United States
Product details
T0220 Thermostats
Miniature bimetallic thermostats
TO-220 Housing
Normally open and normally closed versions are available
Tolerance ±5°C
Resistance: 20mΩ
100000 cycles @ 5Vdc/20mA
38000 cycles @ 48Vdc/1A
Dimension between leads: 5.08mm
Thermal Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Philips TechnologiesMinimum Temperature
+40°C
Maximum Temperature
+130°C
Opening Temperature
+100°C
Thermostat Type
Bi-Metallic
Closing Temperature
+60°C
Switch Configuration
NC
Contact Rating
1A
Contact Voltage Rating
48 V dc, 120V ac
Terminal Type
PCB Pin
Mounting Type
PCB Mount
Reset Type
Automatic
Switch Function
NC
Country of Origin
United States
Product details
T0220 Thermostats
Miniature bimetallic thermostats
TO-220 Housing
Normally open and normally closed versions are available
Tolerance ±5°C
Resistance: 20mΩ
100000 cycles @ 5Vdc/20mA
38000 cycles @ 48Vdc/1A
Dimension between leads: 5.08mm