Phoenix Contact PTPOWER Series AKG 4 BK Non-Fused Terminal Block, 41A, 0.5 → 6 mm² Wire, Screw Termination

RS Stock No.: 803-9472Brand: Phoenix ContactManufacturers Part No.: 0421032
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Current Rating

41A

Wire Size

0.5 → 6 mm²

Termination Method

Screw

Mounting Type

DIN Rail

Fused

No

Material

Polyamide

Voltage Rating

300 V

Series

PTPOWER

Country of Origin

Germany

Product details

AK Busbar Connection Terminals

The Phoenix Contact AK busbar connection terminals offers phase conductor connection to a central busbar.

AK Series

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PTPOWER Series AKG 4 BK Non-Fused Terminal Block, 41A, 0.5 → 6 mm² Wire, Screw Termination

P.O.A.

Phoenix Contact PTPOWER Series AKG 4 BK Non-Fused Terminal Block, 41A, 0.5 → 6 mm² Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

41A

Wire Size

0.5 → 6 mm²

Termination Method

Screw

Mounting Type

DIN Rail

Fused

No

Material

Polyamide

Voltage Rating

300 V

Series

PTPOWER

Country of Origin

Germany

Product details

AK Busbar Connection Terminals

The Phoenix Contact AK busbar connection terminals offers phase conductor connection to a central busbar.

AK Series