Technical documents
Specifications
Brand
Phoenix ContactEarth Block Type
DIN Rail
Wire Size
20 → 10 AWG
Cable CSA
10mm²
Colour
Green, Yellow
Number Of Ways
1
Country of Origin
Germany
You may be interested in
Phoenix Contact 3044157 UT 6-PE Series Green/Yellow, 0.2 → 10mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 1-Way DIN Rail Earth Modular Terminal Block, 10mm², 20 → 10 AWG Wire
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 1-Way DIN Rail Earth Modular Terminal Block, 10mm², 20 → 10 AWG Wire
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3044157 UT 6-PE Series Green/Yellow, 0.2 → 10mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactEarth Block Type
DIN Rail
Wire Size
20 → 10 AWG
Cable CSA
10mm²
Colour
Green, Yellow
Number Of Ways
1
Country of Origin
Germany
You may be interested in
Phoenix Contact 3044157 UT 6-PE Series Green/Yellow, 0.2 → 10mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
P.O.A.Each (In a Pack of 10) (ex VAT)