Technical documents
Specifications
Brand
Phoenix ContactEarth Block Type
DIN Rail
Wire Size
24 → 12 AWG
Cable CSA
0.2 → 4mm²
Colour
Green/Yellow
Number Of Ways
1
Country of Origin
Poland
You may be interested in
Phoenix Contact 3248037 MUT 4-PE Series Green/Yellow, 4mm², Single-Level, Screw TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 1-Way DIN Rail Earth Modular Terminal Block, 0.2 → 4mm², 24 → 12 AWG Wire
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 1-Way DIN Rail Earth Modular Terminal Block, 0.2 → 4mm², 24 → 12 AWG Wire
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact 3248037 MUT 4-PE Series Green/Yellow, 4mm², Single-Level, Screw TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactEarth Block Type
DIN Rail
Wire Size
24 → 12 AWG
Cable CSA
0.2 → 4mm²
Colour
Green/Yellow
Number Of Ways
1
Country of Origin
Poland
You may be interested in
Phoenix Contact 3248037 MUT 4-PE Series Green/Yellow, 4mm², Single-Level, Screw TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)