Technical documents
Specifications
Brand
Phoenix ContactColour
White
Number of Levels
1
Series
SSK 0525 KER-EX
American Wire Gauge
24 → 12AWG
Termination Method
Screw
Cable CSA
0.2 → 4mm²
Voltage Rating
690 v
Current Rating
28A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Standards Met
IEC 60947-7-1
Model Number
0501059
Country of Origin
Germany
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactColour
White
Number of Levels
1
Series
SSK 0525 KER-EX
American Wire Gauge
24 → 12AWG
Termination Method
Screw
Cable CSA
0.2 → 4mm²
Voltage Rating
690 v
Current Rating
28A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Standards Met
IEC 60947-7-1
Model Number
0501059
Country of Origin
Germany