Phoenix Contact COMBICON Power Series HDFKV 50-VP GNYE Feed Through Terminal Block, 150A, Screw Termination

RS Stock No.: 855-7563Brand: Phoenix ContactManufacturers Part No.: 0708797
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Current Rating

150A

Termination Method

Screw

Material

Polyamide

Voltage Rating

690 v

Series

COMBICON Power

Colour

Green

Gender

Female

Series

HDFKV 50-VP GNYE

Width

18.8mm

Country of Origin

Greece

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact COMBICON Power Series HDFKV 50-VP GNYE Feed Through Terminal Block, 150A, Screw Termination

P.O.A.

Phoenix Contact COMBICON Power Series HDFKV 50-VP GNYE Feed Through Terminal Block, 150A, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

150A

Termination Method

Screw

Material

Polyamide

Voltage Rating

690 v

Series

COMBICON Power

Colour

Green

Gender

Female

Series

HDFKV 50-VP GNYE

Width

18.8mm

Country of Origin

Greece