Phoenix Contact HDFKV 16-VP GNYE Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination

RS Stock No.: 855-7652Brand: Phoenix ContactManufacturers Part No.: 0709903
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Termination Method

Screw

Type

Terminal Block

Current Rating

76A

Colour

Green

Voltage Rating

500 V

Series

HDFKV 16-VP GNYE

Length

63.6mm

Material

Polyamide

Width

12.1mm

Country of Origin

Greece

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact HDFKV 16-VP GNYE Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination

P.O.A.

Phoenix Contact HDFKV 16-VP GNYE Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Termination Method

Screw

Type

Terminal Block

Current Rating

76A

Colour

Green

Voltage Rating

500 V

Series

HDFKV 16-VP GNYE

Length

63.6mm

Material

Polyamide

Width

12.1mm

Country of Origin

Greece