Technical documents
Specifications
Brand
Phoenix ContactCurrent Rating
1A
Number of Poles
1
Voltage Rating
65 V dc, 250V ac
Width
8.2mm
Series
TCP1A
Tripping Mechanism
Thermal
Tripping Characteristics
Type C
Rated AC Voltage
250V
Mounting Style
On Base Element
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
8.2 x 24.4 x 44.5mm
Overall Depth
44.5mm
Overall Length
55mm
Product details
Phoenix Contact TCP Thermal Circuit Breaker
The compact TCP range of miniature thermal circuit breakers from Phoenix contacts have an integrated switching function which enables instant re-closure to ensure the availability of the system.
Features and Benefits
IP40 rating
Slow blow fuse
Only 8.2mm wide
Re-closable
Available with nominal current levels from 0.1 to 10 A
Screw or spring cage connections used as a basic terminal block
Phoenix Contact Circuit Breakers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactCurrent Rating
1A
Number of Poles
1
Voltage Rating
65 V dc, 250V ac
Width
8.2mm
Series
TCP1A
Tripping Mechanism
Thermal
Tripping Characteristics
Type C
Rated AC Voltage
250V
Mounting Style
On Base Element
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
8.2 x 24.4 x 44.5mm
Overall Depth
44.5mm
Overall Length
55mm
Product details
Phoenix Contact TCP Thermal Circuit Breaker
The compact TCP range of miniature thermal circuit breakers from Phoenix contacts have an integrated switching function which enables instant re-closure to ensure the availability of the system.
Features and Benefits
IP40 rating
Slow blow fuse
Only 8.2mm wide
Re-closable
Available with nominal current levels from 0.1 to 10 A
Screw or spring cage connections used as a basic terminal block