Phoenix Contact 0790491 OTTA 25-M6 Series Grey, 1 → 25mm², Single-Level, Screw Termination

RS Stock No.: 290-2712Brand: Phoenix ContactManufacturers Part No.: 0790491
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

OTTA 25-M6

Termination Method

Screw

Cable CSA

1 → 25mm²

Voltage Rating

800 V

Current Rating

101A

Model Number

OTTA 25-M6

Product details

Bolt Connect Terminals

These terminals will accept M4 (6mm2 csa type) or M6 (25mm2 csa type) crimp terminal rings

Provision of a quick, secure connection is made possible by the hinged cover wings which hold the nut. When the wings are folded up, the bolt is ready to accept the ring terminal. Once on, the wings can be closed and the nuts actuated using a screwdriver.
The folding wings cover the live metal parts, including the insulated ring terminal for shock prevention. They can also be marked for easy identification using the marker strip, stock no. 290-1191.
The screws are secured against loosening from vibration by concealed captive spring loaded spacers.
The universal foot allows mounting on both ’top-hat’ and ’G’ profile rail.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 0790491 OTTA 25-M6 Series Grey, 1 → 25mm², Single-Level, Screw Termination

P.O.A.

Phoenix Contact 0790491 OTTA 25-M6 Series Grey, 1 → 25mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

OTTA 25-M6

Termination Method

Screw

Cable CSA

1 → 25mm²

Voltage Rating

800 V

Current Rating

101A

Model Number

OTTA 25-M6

Product details

Bolt Connect Terminals

These terminals will accept M4 (6mm2 csa type) or M6 (25mm2 csa type) crimp terminal rings

Provision of a quick, secure connection is made possible by the hinged cover wings which hold the nut. When the wings are folded up, the bolt is ready to accept the ring terminal. Once on, the wings can be closed and the nuts actuated using a screwdriver.
The folding wings cover the live metal parts, including the insulated ring terminal for shock prevention. They can also be marked for easy identification using the marker strip, stock no. 290-1191.
The screws are secured against loosening from vibration by concealed captive spring loaded spacers.
The universal foot allows mounting on both ’top-hat’ and ’G’ profile rail.