Technical documents
Specifications
Brand
Phoenix ContactLabel Height
8mm
Výška štítku
8mm
Label Width
20mm
Label Quantity
1 ロールあたり 2500枚
Label Dimensions
20 x 8mm
Country of Origin
Germany
P.O.A.
Phoenix Contact Label Roll, 20mm Width, 8mm Height, 1 ロールあたり 2500枚 Qty
1
P.O.A.
Phoenix Contact Label Roll, 20mm Width, 8mm Height, 1 ロールあたり 2500枚 Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactLabel Height
8mm
Výška štítku
8mm
Label Width
20mm
Label Quantity
1 ロールあたり 2500枚
Label Dimensions
20 x 8mm
Country of Origin
Germany