Technical documents
Specifications
Brand
Phoenix ContactProduct Type
Label
Výška štítku
6mm
Label Height
6mm
Label Width
19mm
Label Quantity
2500Per Roll
Background Colour
Silver
Print Colour
Silver
Series
08003
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 08003 Silver Silver Print Label Roll, 19mm Width, 6mm Height, 2500Per Roll Qty
1
P.O.A.
Phoenix Contact 08003 Silver Silver Print Label Roll, 19mm Width, 6mm Height, 2500Per Roll Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactProduct Type
Label
Výška štítku
6mm
Label Height
6mm
Label Width
19mm
Label Quantity
2500Per Roll
Background Colour
Silver
Print Colour
Silver
Series
08003
Country of Origin
Poland