Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1 → 3.2mm Sleeve Dia. x 30mm Length

RS Stock No.: 265-8949Brand: Phoenix ContactManufacturers Part No.: 0800374
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

1 → 3.2mm

Colour

White

Sleeve Length

30mm

Halogen Free

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1 → 3.2mm Sleeve Dia. x 30mm Length

P.O.A.

Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1 → 3.2mm Sleeve Dia. x 30mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

1 → 3.2mm

Colour

White

Sleeve Length

30mm

Halogen Free

Yes

Country of Origin

China