Technical documents
Specifications
Brand
Phoenix ContactTape Width
51 mm
Background Colour
Yellow
Series
800
Tape Length
25 mm
Label Width
51mm
Label Length
25mm
Country of Origin
Germany
P.O.A.
Phoenix Contact 800 on Yellow Label Printer Tape, 25 mm Length, 51 mm Width, 25mm Label Length, 51mm Label Width
1
P.O.A.
Phoenix Contact 800 on Yellow Label Printer Tape, 25 mm Length, 51 mm Width, 25mm Label Length, 51mm Label Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactTape Width
51 mm
Background Colour
Yellow
Series
800
Tape Length
25 mm
Label Width
51mm
Label Length
25mm
Country of Origin
Germany
